Discover the AMPMODU IV/V series PCB connectors, designed for reliable board-to-board connections in industrial applications. With a pitch of 2.54mm (.1in) and a low-profile housing in sleek black, these connectors ensure efficient signal transmission. Featuring gold contact plating for optimal conductivity and a contact shape of dual tine, they offer secure mating with printed circuit boards. Their through-hole solder termination method and stackable design make them versatile for various assembly requirements. With UL 94V-0 flammability standard compliance and a temperature rating suitable for standard operating conditions, these connectors prioritize safety and performance. Ideal for vertical mounting, they come packaged in tubes for convenience. Upgrade your connectivity solutions with these AMPMODU connectors, perfect for demanding industrial environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-87879-6
Series: AMPMODU IV/V
Housing Material: Polyester PCT
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Package Quantity: 56
Contact Amperage: 2 A
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 281
Profile: Low
Mating Entry Location: Bottom & Top
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .62 in
Connector Height: .268 in, 6.79 mm
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5485
Contact Layout: Inline
Stackable: Yes
ECCN: EAR99
Contact Protection Type: Closed Entry Housing
Contact Shape: Dual Tine
Application Solder Feature: Board Standoff
Termination Post Tail Length: .115 in, 2.92 mm
Connector Assembly Type: PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness: 150 - 300 µin
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 3-87879-6
SKU: AMP3-87879-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: