102548-3
MOD IV RECP LP
Elevate your connectivity with the MOD IV RECP LP female socket contact. Designed for the AMPMODU IV/V series, this contact ensures reliable performance with CSA LR7189 and UL E28476 standards met. Crimp termination method, Beryllium Copper contact material, and 3A amperage rating guarantee secure and efficient connections. Gold-plated contact mating area with 15 µin thick plating offers optimal conductivity, while its industrial-grade construction withstands harsh environments from -65 to 105 °C. With 1000 pieces in a convenient loose pack, this contact is ideal for wire termination applications, accepting .12-.4 mm² (26-22 AWG) wire sizes with ease. RoHS compliant and ECCN EAR99, it meets international regulations for environmental responsibility and export control. Trust in this contact for seamless integration in your projects, whether in industrial settings or beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102548-3 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 1000 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Loose Piece |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5208 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Intermediate |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 102548-3 |
SKU: | AMP102548-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |