2-963212-1
6P J-P-T GEH KOMPL
Introducing the Junior Power Timer series, designed for seamless connectivity in automotive applications. This housing, specifically crafted for female terminals, features two rows with a 5mm (.197 in) pitch and 6mm row spacing, ensuring precise and secure connections. With a durable PBT GF body material in a sleek gray finish, it offers reliable performance. The 6-position design, complete with polarization and sealability, meets stringent automotive standards. At 1.358 inches in length, 1.486 inches in height, and 1.035 inches in width, it's compact yet efficient. Additionally, the primary locking feature on the terminal guarantees stability, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your automotive connector accessories with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-963212-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.358 in |
Height: | 1.486 in, 37.75 mm |
Width: | 1.035 in, 26.3 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Gray |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 2-963212-1 |
SKU: | AMP2-963212-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |