1-963211-1
6P STIFTWANNE 3MM
Enhance automotive connectivity with this Timer Connector System, boasting a sleek black design. With two rows for efficient signal transmission, its through-hole solder termination method guarantees secure assembly. Featuring a 5mm pitch and a package quantity of 400, it's ideal for high-volume applications. The horizontal/90° mount orientation and PCB retention ensure reliable installation, while its wave solder capability up to 240°C facilitates easy integration. With RoHS compliance and lead-free solder processes, it meets stringent environmental standards, making it a sustainable choice for automotive circuit applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-963211-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Package Quantity: | 400 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Tab Width: | .118 in, 3 mm |
ECCN: | EAR99 |
PCB Mount Alignment: | Without |
Length: | 1.349 in, 34.6 mm |
Locking Interface: | With |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Loose Piece |
Hybrid Header: | No |
Part Aliases: | 1-963211-1 |
SKU: | AMP1-963211-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |