282764-1
JPT SPLASH-PROOF FEM.CONN4 POS
Introducing the JPT Splash-Proof Female Connector, a crucial component in the Junior Power Timer series. This connector, designed for automotive applications, features a rugged polyamide body with IP54K rating for reliable performance in harsh environments. With 4 terminals arranged in a single row, it offers secure signal transmission at a voltage of 24 V DC. The connector is sealable, ensuring protection against moisture and debris. Operating in a wide temperature range from -22 to 257 °F, it is suitable for diverse automotive systems. Its compact design, with a cable exit angle of 180°, allows for easy installation in tight spaces. Whether for wire-to-board or wire-to-device connections, this connector guarantees a dependable and durable solution. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your automotive connectivity with the JPT Splash-Proof Female Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282764-1 |
Series: | Junior Power Timer |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
IP Rating: | IP54K |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 4 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.394 in |
Cable Exit Angle: | 180° |
Height: | 1.504 in, 38.2 mm |
Width: | 24.5 mm, .965 in |
Mating Tab Width: | .118 in, 3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282764-1 |
SKU: | AMP282764-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |