2-967059-1
J-P-T GEH KOMPL 4P
Easily connect and seal electrical circuits with this J-P-T GEH KOMPL 4P housing, designed for use with female terminals. Part of the Junior Power Timer series, it features a single row layout with a 5mm pitch, ideal for signal applications in automotive settings. Constructed from durable PBT GF material with UL 94-HB flammability standard compliance, it ensures reliable performance in temperatures ranging from -40 to 120°C. With a 14V DC voltage rating and polarization for accurate orientation, this housing guarantees secure and efficient operation. Measuring 1.445 inches in length, 1.486 inches in width, and .748 inches in height, it offers a compact yet functional solution for wire-to-wire connections. The gray body color and B connector code make it easily identifiable, while its 180° cable exit angle and 2.8mm mating tab width provide versatility in installation. RoHS compliant and suitable for automotive applications, this housing is an essential component for maintaining electrical systems in vehicles.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-967059-1 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 14 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M236 |
Connector System: | Wire to Wire |
Length: | 1.445 in |
Cable Exit Angle: | 180° |
Height: | 19 mm, .748 in |
Width: | 1.486 in, 37.75 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | No |
Connector Code : | B |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2-967059-1 |
SKU: | AMP2-967059-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |