1-962349-1
6P STIFT-GEH 3MM
Introducing our Timer Connector System, a crucial component for signal circuitry in automotive applications. This housing, designed for male terminals, features two rows with a 5mm pitch for secure connections. With a durable PBT GF body in sleek black, it ensures reliable performance in demanding environments. Measuring at 1.496 inches in height, 1.047 inches in width, and .795 inches in length, it offers a compact yet functional solution. The housing's primary locking feature on the terminal guarantees stability, while its terminal position assurance enhances installation accuracy. RoHS-compliant and suitable for lead-free processes, it meets stringent environmental standards. Perfectly suited for wire-to-wire connections, this connector system is essential for efficient automotive circuitry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-962349-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .795 in |
Height: | 1.496 in, 38 mm |
Width: | 1.047 in, 26.6 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-962349-1 |
SKU: | AMP1-962349-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |