Elevate your automotive connectivity with the JUN-POW-TIM GEH 18P housing for female terminals, part of our Junior Power Timer series. Featuring three rows and a 5mm pitch, this connector ensures secure and efficient signal transmission. Constructed with durable PBT GF material in a sleek gray finish, it offers 18 positions for versatile application. With a mating tab width of 2.8mm and a primary locking feature on the terminal, it guarantees a reliable connection. RoHS compliant and designed for wire-to-wire installation, this connector is ideal for automotive circuitry. Packaged in a convenient carton, it's a must-have for your assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-967624-1
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 18
GPL: N06
Packaging: Carton
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.228 in
Height: 1.043 in, 26.5 mm
Mating Tab Width: .11 in, 2.8 mm
Body Color: Gray
Serviceable: No
Connector Code : C
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 3-967624-1
SKU: AMP3-967624-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/14/2018 P-17-015089 - Manufacturing location change. Following Part Numbers will be transferred from TE Steinach (Switzerland) to TE Suzhou (China). Download