281804-1
JUNIOR TIMER WIRE SEAL CO
Ensure a secure connection with our Junior Timer Wire Seal. Designed for optimal performance in automotive settings, this black seal provides reliable protection for your wiring. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for use with Junior Power Timer connectors, this accessory is a crucial component for maintaining the integrity of your vehicle's electrical system. Trust in its durability and effectiveness for all your automotive sealing needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 281804-1 |
Color: | Black |
Series: | Junior Power Timer |
Product: | Automotive Seals & Cavity Plugs |
SKU: | AMP281804-1 |
Operating Temperature Range: | -30 - 105 °C / -22 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |