Enhance your automotive connectivity with our Junior Power Timer series, designed for housing female terminals. Featuring a single row layout with a 5mm pitch, these connectors ensure secure and efficient signal transmission. Constructed with durable polyamide material meeting UL 94V-2 flammability standards, they offer reliable performance in temperatures ranging from -40 to 110°C. With a 12V DC voltage rating and polarization for proper alignment, they are essential for various automotive applications. The compact design, with a length of .449 inches and a height of .886 inches, allows for easy integration. Whether for new installations or replacements, these connectors, packaged in a convenient bag, are a must-have accessory for automotive maintenance. Rest assured of their quality and compliance with RoHS standards, making them a sustainable choice for your projects. Elevate your wiring solutions with these Automotive Connector Accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1355390-6
Series: Junior Power Timer
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 12 V DC
Strain Relief: Add By Accessory
Polarization: Yes
Body Material: Polyamide
Number of Positions: 2
GPL: N06
Packaging: Bag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: .449 in
Cable Exit Angle: 180°
Height: 22.5 mm, .886 in
Width: .354 in, 9 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: White
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-2
Part Aliases: 1355390-6
SKU: AMP1355390-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/05/2017 P-17-014562 - Manufacturing Location Change. Following Parts will be transferred from TE Dinkelsbuehl to TE Speyer in Germany: 1-929588-1 1-929588-2 1-929588-3 1-929588-4 1-929588-5 1-929588-6 1-929588-7 1-929588-8 1355390-1 1355390-6. Download