Enhance your power connections with our double-locking Natural Economy Power socket receptacle. Featuring two rows and a pitch of 11mm (.433 inches), it ensures secure and reliable performance. With an operating temperature range of -25 to 105°C (-13 to 221°F), it's suitable for a wide range of applications, particularly in appliances. Designed for easy integration onto PCBs, this connector complies with RoHS regulations, meeting high environmental standards. Upgrade your power systems with the efficiency and durability of this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2108743-1
Color: Natural
Series: Economy Power
Number of Rows: 1
Pitch: 11 mm, .433 in
Number of Positions: 2
GPL: 100
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
GPL Description: Appliances
Product Code: D949
Part Aliases: 2108743-1
SKU: AMP2108743-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: