2118908-1

Chip Antenna, Triple Band, Wi-Fi, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port, Gain 0 < 3 dBi

Enhance your connectivity with this RoHS-compliant Chip Antenna, designed for Triple Band operation across a wide frequency range. Perfect for ZigBee, Bluetooth, and various 802.11 protocols, including a, ac, ad, ax, b, g, and n, this antenna ensures reliable performance in diverse wireless applications. With a low VSWR and linear polarization, it offers efficient signal transmission in all directions. Its compact PCB design and surface mount capability make it ideal for internal/embedded mounting. Experience seamless Wi-Fi connectivity with this omnidirectional antenna, featuring a gain of under 3 dBi for optimal signal strength. A must-have in your arsenal for high-speed data transfer and network reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2118908-1
Gain:2.3 dB, 2.8 dB
VSWR:2:1, 2.5:1
Protocol:802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Band Type:Triple Band
Impedance:50 Ω
Antenna Type:Chip, PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Surface Mount
Frequency Range:2400 - 2485 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz
Center Frequency:2442.5 MHz, 5512.5 MHz, 6525 MHz
Application:Wi-Fi
SKU:AMP2118908-1
Product Weight:.2 g / .007 oz
Antenna Style:Embedded
Antenna Type:PCB
Number of Ports:1
Product Height:.76 mm / .029 in
Product Length:18.9 mm / .774 in
Product Width:6.2 mm / .244 in
Impedance:50 Ω
VSWR (Max):<2.5:1 / < 2.0:1
Antenna Operation:Passive
Wireless Application:Bluetooth / Wi-Fi / WLAN / ZigBee
Mounting Type:Surface Mount
Mounts To:Printed Circuit Board
Polarization:Linear
Wireless Standard:802.11 a/b/g/n/ac/ad/ax, Bluetooth, ZigBee & Wi-Fi
Precision Level:Standard
Frequency Band:2400 - 2485 MHz / 5150 - 5875 MHz / 5925 - 7125 MHz
Gain (Max):2.3 dB / 2.8 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: