1718295-1
COVER FOR 62 POS TAB HEADER ASSY
Enhance the durability and protection of your 62-position tab header assembly with this sleek black cover. Designed for industrial and commercial transportation applications, this accessory features UL 94-HB compliant PBT GF body material, ensuring high performance in harsh environments. With a sealable design and a wide operating temperature range of -40 to 120°C (-40 to 248°F), it offers reliable protection against external elements. Perfect for wire-to-board and wire-to-device connections, this cover is essential for maintaining the integrity of your automotive connectors. RoHS compliant and available in a package of 200, it's a must-have accessory for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1718295-1 |
Color: | Black |
Series: | LEAVYSEAL |
Accessory Type: | Cover |
Strain Relief: | No Strain Relief |
Body Material: | PBT GF |
Package Quantity: | 200 |
Number of Positions: | 62 |
GPL: | H94 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J542 |
Connector System: | Wire to Board, Wire-to-Device |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1718295-1 |
SKU: | AMP1718295-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |