3-1823402-1

29POS, MIXED,REC HSG,ASSY,SEALED

Introducing LEAVYSEAL, a durable and versatile housing designed for female terminals in automotive and industrial applications. With a single row configuration and options for 6mm or 4mm pitch, this connector ensures reliable power and signal transmission in demanding environments. Rated for 42V DC and boasting IP67 and IP69K ingress protection, it guarantees performance even in harsh conditions. Featuring strain relief, polarization, and UL 94V-0 flammability standard compliance, it prioritizes safety and functionality. With 29 positions available, it accommodates various wire-to-board and wire-to-device setups. Its industrial and commercial transportation-grade construction, along with a wide operating temperature range of -40 to 120°C, make it suitable for a range of applications. The blue-hued body, measuring 1.469 inches in height, 1.722 inches in width, and 3.012 inches in length, offers easy identification and installation. Whether for power or signal connectivity, this LEAVYSEAL housing guarantees efficient and secure connections, making it an essential component for any automotive or industrial project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1823402-1
Series: LEAVYSEAL
Gender: Housing for female terminals
Number of Rows: 1, 4
Pitch: .157 in, .236 in, 4 mm, 6 mm
Voltage: 42 V DC
IP Rating: IP67, IP69K
Strain Relief: Yes
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 29
GPL: H94
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power & Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Product Code: J539
Connector System: Wire to Board, Wire-to-Device
Length: 3.012 in
Cable Exit Angle: 90°
Height: 1.469 in, 37.3 mm
Width: 1.722 in, 43.75 mm
Mating Tab Width: .063 in, .11 in, 1.6 mm, .248 in, 2.8 mm, 6.3 mm
Nominal Voltage Architecture: 12 V, 24 V, 42 V
Body Color: Blue
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1823402-1
SKU: AMP3-1823402-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: