2170110-1

QSFP DOUBLE SAN HEATSINK 4.2 MM TALL

Enhance the cooling efficiency of your QSFP or QSFP+ data interface with our QSFP Double SAN Heatsink. Measuring 4.2mm tall, this UL 94V-0 compliant accessory ensures optimal thermal management in high-speed connectivity applications. Designed in a Pin style with a heat sink height class of PCI, it is perfect for maintaining performance and reliability. Packaged in a Box & Tray for convenience, this heatsink, part of our Data and Devices range, is essential for your connectivity setup. Rest assured of its quality and compliance with RoHS standards. Elevate your data transmission capabilities with this crucial component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170110-1
Series: QSFP/QSFP+
Accessory Type: Heat Sink
Data Interface: QSFP+
GPL: K71
Packaging: Box & Tray
GPL Description: Data and Devices
Product Code: G570
Connector Product Type: Accessory
ECCN: EAR99
Heat Sink Style: Pin
Heat Sink Height Class: PCI
Heat Sink Height: .166 in, 4.2 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2170110-1
SKU: AMP2170110-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: