2132186-2

EMI Gasket, QSFP/XFP 1x1

Enhance the shielding efficiency of your QSFP/XFP 1x1 connections with our EMI Gasket. This essential accessory, crafted with UL 94V-0 compliant materials, ensures optimal protection against electromagnetic interference. Perfect for maintaining signal integrity in high-speed data interfaces, such as QSFP+, this gasket guarantees reliable performance. Sealable for added security, it comes packaged for convenience, making it a must-have for your connectivity solutions. Trust in our EMI Gasket to meet your stringent standards for quality and compliance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2132186-2
Series: QSFP/QSFP+
Accessory Type: Shielding Gasket
Data Interface: QSFP+
GPL: K71
Packaging: Bag/Box
Sealable: Yes
GPL Description: Data and Devices
Product Code: G570
Connector Product Type: Accessory
ECCN: EAR99
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2132186-2
SKU: AMP2132186-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: