2170127-3

QSFP SINGLE EXTRUSION HS 8.3mm

Enhance cooling efficiency with our QSFP Single Extrusion HS 8.3mm Heat Sink. Specifically designed for QSFP+ data interfaces, this high-speed accessory boasts UL 94V-0 flammability standard compliance for added safety. Encased in a durable box and tray packaging, it ensures secure storage and transportation. With a custom height of .335 inches (8.5 mm), it offers optimal heat dissipation for your connector assemblies. Crafted with top-quality materials, it guarantees reliable performance in demanding environments. Upgrade your setup with this essential heat sink for seamless connectivity and improved thermal management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170127-3
Series: QSFP/QSFP+
Accessory Type: Heat Sink
Data Interface: QSFP+
GPL: K71
Packaging: Box & Tray
GPL Description: Data and Devices
Product Code: G570
Connector Product Type: Accessory
Heat Sink Style: Pin
Heat Sink Height Class: Custom
Heat Sink Height: .335 in, 8.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2170127-3
SKU: AMP2170127-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: