2170768-3

CAGE ASSY, QSFP28, 1X3, GASKET, HS

Enhance your networking setup with the CAGE ASSY, QSFP28, featuring a 1X3 port matrix configuration for efficient connectivity. This ganged cage assembly, designed for board mount installation with through-hole press-fit termination, ensures secure and reliable performance in standard applications. With a data interface of QSFP28/56 supporting high-speed data rates of 28 Gb/s, it meets the demands of modern networking systems. The UL 94V-0 flammability standard and operating temperature range of -40 to 85 °C (-40 to 185 °F) guarantee safety and durability. Crafted from nickel silver with a black anodized pin heat sink, this assembly offers excellent EMI/RFI protection and heat dissipation. Compliant with RoHS regulations, it includes a heat sink accessory for added convenience. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170768-3
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: No
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170768-3
SKU: AMP2170768-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: