2227359-1
QSFP28 1x4 Assembly
Enhance your high-speed connectivity with our QSFP28 1x4 Assembly, designed for optimal performance in demanding applications. This board mount connector features four ports with a data rate of 25 Gb/s, making it ideal for high-bandwidth transmission. With a durable construction meeting UL 94V-0 flammability standards, it ensures reliable operation even in harsh environments. The through-hole press-fit termination method guarantees secure and stable connections, while the thermally enhanced design allows for efficient heat dissipation. Perfect for signal circuit applications, this assembly offers seamless integration onto printed circuit boards, with a tail length of 2.2mm. Each package includes the connector assembly, along with a heat sink for added thermal management. RoHS compliant and lead-free solder capable, this connector meets international standards for environmental responsibility. Elevate your connectivity solutions with this high-performance QSFP28 assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2227359-1 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 4 |
Data Interface: | QSFP28/56 |
Data Rate: | 25 Gb/s |
Application: | Thermally Enhanced |
GPL: | J25 |
Port Matrix Configuration: | 1 x 4 |
Tail Length: | .086 in, 2.2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Fin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Custom |
Heat Sink Height: | 16.66 mm, .655 in |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | No |
Enhancements: | Thermally Enhanced |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2227359-1 |
SKU: | AMP2227359-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |