4-2170785-1

CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP

Enhance your standard data and signal connectivity with this Cage Assembly, designed for QSFP28/56 interfaces. Featuring a ganged 1x4 port matrix configuration, it ensures efficient data transmission at 28 Gb/s. The through-hole press-fit termination method and UL 94V-0 material flammability standard guarantee secure and reliable board mount installation, even in challenging environments. With a rugged Nickel Silver construction and included elastomeric gasket for EMI/RFI protection, this assembly is suitable for a wide range of applications. The anodized black heat sink, with a PCI height of .165 inches, provides optimal thermal management. RoHS compliant and equipped with a quad round lightpipe, it meets high-speed connectivity needs with ease. Upgrade your connectors today with this high-performance solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2170785-1
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Quad Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2170785-1
SKU: AMP4-2170785-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: