4-2170769-5

CAGE ASSY, QSFP28, 1X3, GASKET, HS, LP

Enhance your high-speed connectivity with this Cage Assembly for QSFP28 and QSFP+ interfaces. Featuring a 1 x 3 port configuration with Through Hole - Press-Fit termination, it ensures reliable signal transmission at 28 Gb/s. Designed for standard applications, this assembly is UL 94V-0 compliant and operates in a wide temperature range of -40 to 85°C. Its ganged cage type with pin heat sink and elastomeric gasket EMI/RFI protection offers secure and efficient performance. The Nickel Silver construction guarantees durability, while the included Quad Round lightpipe and Anodized Black finish provide added functionality and aesthetics. RoHS compliant, this connector assembly is ideal for demanding data and device applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2170769-5
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Quad Round
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2170769-5
SKU: AMP4-2170769-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: