2-2170747-3

CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP

Enhance your networking setup with this high-speed Cage Assembly, designed for optimum performance in standard applications. Featuring a 1x4 port matrix configuration with QSFP28/56 data interface, it supports data rates of up to 28 Gb/s. The assembly, with through-hole press-fit termination, ensures secure board mounting and reliable signal transmission. Constructed with UL 94V-0 compliant materials, it meets stringent safety standards. The included heat sink, with an anodized black finish, provides efficient thermal management. With internal/external EMI springs for enhanced protection, this assembly is ideal for demanding environments. The nickel silver cage material ensures durability, while the dual round lightpipe configuration offers convenient visibility. RoHS compliant for environmental responsibility, it is a valuable addition to any connectivity setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2170747-3
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Dual Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170747-3
SKU: AMP2-2170747-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: