2170790-3

CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP

Enhance thermal efficiency in high-speed applications with this 1x4 QSFP28 Cage Assembly. Featuring a rugged design for board mount installation, it ensures secure connectivity with four ports and through-hole press-fit termination. Crafted with UL 94V-0 compliant materials, it guarantees safety and reliability in any environment, with an operating temperature range of -40 to 85°C. The integrated EMI springs provide robust internal and external interference protection, while the included heat sink and anodized finish further optimize heat dissipation. Ideal for signal transmission, this assembly is a versatile solution for demanding electronic systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170790-3
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Application: Thermally Enhanced
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Custom
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Quad Square
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Thermally Enhanced
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170790-3
SKU: AMP2170790-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: