2170767-4

CAGE ASSY, QSFP28, 1X3, GASKET

Enhance your standard connectivity with our QSFP28 1X3 Cage Assembly. Designed for high-speed data transmission at 28 Gb/s, this board mount component features a gasket for secure sealing. With durable UL 94V-0 standard compliance and tin plating for reliable signal transmission, it's ideal for a range of applications. The rugged nickel silver construction ensures longevity, while the through-hole press-fit termination method guarantees easy installation on 1.57mm thick PCBs. Operating in a wide temperature range from -40 to 85°C, this cage assembly is RoHS compliant and ECCN classified as EAR99. Elevate your cable-to-board connector system with this ganged assembly, offering three ports in a 1X3 configuration for seamless integration in your setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170767-4
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage
ECCN: EAR99
Cage Type: Ganged
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: No
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2170767-4
SKU: AMP2170767-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: