2213929-7

Z35 MINI LED HDR 1919 (B) PANHEAD

Introducing the Z35 MINI LED HDR 1919 (B) PANHEAD, a cutting-edge lighting accessory that ensures optimal LED performance. This sleek and versatile LED holder is designed for easy board mount installation, offering a secure and efficient solution for your lighting needs. With two positions for seamless connectivity, it provides reliable power distribution for enhanced functionality. Crafted with high-quality materials, this accessory is not only durable but also environmentally friendly, meeting RoHS compliance standards. Elevate your lighting projects with the LUMAWISE LED Holders series, where innovation meets precision.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2213929-7
Series: LUMAWISE LED Holders
Accessory Type: LED Holder
Mount Type: Board Mount
Number of Positions: 2
Circuit Application: Power
SKU: AMP2213929-7
Compatible LED: Citizen CLU710-1204C1 / Citizen CLU711-1204C1
Lighting Connector Features Included: No Driver on Board / Not Programmable / Not Dimmable / No Thermal Protection / Zhaga Inspired / Not Optic Compatible
Contact Mating Area Plating Material: Gold
Contact Current Rating (Max): 3 A
Contact Base Material: Copper Alloy
Operating Voltage: 60 VDC
Current Rating (Max): 3 A
Housing Material: PBT GF
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Wire-to-Component
Sealable: No
COB Substrate Thickness: 1 mm
Termination Method to Wire and Cable: Poke-In
Operating Temperature Range: -40 - 105 °C
Supplier Product: LED Holders

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: