2214565-3
zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3
Introducing the zQSFP+ STACKED RECEPTACLE ASSEMBLY, a high-speed connectivity solution designed for demanding applications. With a compact 2x3 configuration, this board mount receptacle offers six ports for seamless data transmission. Featuring Through Hole - Press-Fit termination, it ensures secure and reliable connections. The UL 94V-0 material flammability standard compliance guarantees safety. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for diverse environments. With a data rate of 28 Gb/s, this assembly is ideal for standard applications. Gold-plated contact mating areas and PCB terminals ensure excellent signal integrity. The integrated cage assembly with elastomeric gasket offers EMI and RFI protection. RoHS compliant and lead-free solder capable, it meets environmental standards. Perfect for high-speed data transmission in various industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2214565-3 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .032 in, .8 mm |
Number of Ports: | 6 |
Data Interface: | zQSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 190 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 2 x 3 |
Tail Length: | .079 in, 2 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Underplating Material: | Tin |
PCB Contact Termination Area Plating: | Gold |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L818 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly with Integrated Connector |
ECCN: | EAR99 |
Cage Type: | Stacked |
Lightpipe Configuraton: | Outer Left Indicator Down |
Rear EONs Per Port Column: | 3 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | No |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2214565-3 |
SKU: | AMP2214565-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |