2-2170769-3

CAGE ASSY, QSFP28, 1X3, GASKET, HS, LP

Enhance your networking setup with our high-performance CAGE ASSY, designed for seamless connectivity in QSFP28 applications. This 1X3 ganged assembly features a durable Nickel Silver construction with UL 94V-0 flammability standard for added safety. With through-hole press-fit termination, it ensures secure attachment to the board. The included heat sink, anodized black for optimal heat dissipation, and elastomeric gasket provide EMI/RFI protection. Operating in a wide temperature range from -40 to 85°C (-40 to 185°F), this assembly is ideal for standard data applications at 28 Gb/s. Its dual round lightpipe configuration and signal integrity enhancements make it a reliable choice for your connectivity needs.ROHS compliant for environmental responsibility. Elevate your networking infrastructure with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2170769-3
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Dual Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170769-3
SKU: AMP2-2170769-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: