280007-2
AMPLIVAR SPLICE TIN PLATED
Easily join wires with our AMPLIVAR SPLICE, featuring durable tin plating for reliable conductivity. Suitable for wire sizes ranging from .3 to 1.5 mm², this splice accommodates a wide range of applications. The open barrel design allows for quick and efficient installation, while its robust construction ensures long-lasting performance. Designed for use in various industries, this splice is essential for maintaining secure and efficient electrical connections. Rest assured, it is RoHS compliant, meeting strict environmental standards. Upgrade your wire splicing process with this high-quality, versatile solution.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280007-2 |
Series: | AMPLIVAR Terminals and Splices |
Contact Plating: | Tin |
Wire Size: | 15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA |
Barrel Type: | Open |
Insulated: | No |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP280007-2 |
Plating Material: | Tin |
Weight per Piece: | .233 g |
Splice Material: | Brass |
Splice Capacity: | 3 |
Strip Orientation: | End Feed |
Number of Serrations: | 7 |
Terminal and Splice Type: | Splice |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 5.72 mm / .225 in |
Operating Voltage: | 250 V |
Government Qualified: | No |
Wire Insulation Support: | Without |
Heavy Duty: | No |
Splice Type: | Pigtail Splice |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Serrated: | Yes |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/05/2017 | P-17-014742 - Manufacturing Location Change. TE Brazil added as second import source to other regions. | Download |