Enhance your electronic connections with the AMPMODU HE 13/HE 14 series PLUG HE13 IDC 180 2X4 P AWG 26-24. Designed for optimal performance, this receptacle connector features a durable Polybutylene Terephthalate - GF housing in a vibrant blue color, meeting UL 94V-0 material flammability standards. With 8 positions and a 2-row configuration, it offers efficient wire termination through Insulation Displacement Crimp (IDC) and strain relief for secure connections. The Phosphor Bronze contacts ensure reliable conductivity, suitable for 26-24 AWG wire sizes. Measuring at 5.1mm in height and 10.96mm in length, this industrial-grade connector guarantees seamless integration into your PCB projects. Packaged as a loose piece and ROHS compliant, it is a must-have component for your connector toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281790-4
Series: AMPMODU HE 13/HE 14
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 2
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 8
Housing Color: Blue
GPL: 284
Packaging: Loose Piece
Panel Mount: Without
PCB Retention: Without
Connector Height: 5.1 in, 5.1 mm
Mating Alignment: Without
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 2030
Wire Size: .12 - .24 mm², 26 - 24 AWG
Connector Length: 10.96 mm
Connector Product Type: Connector
Mating Retention: Without
Mating Connector Lock: Without
Insulation Diameter: .047 in, 1.2 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 281790-4
SKU: AMP281790-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: