281838-3
HOUSING HE13 HE14 COSI 3 P
Introducing the HE13 HE14 COSI 3 P Housing, a vital component in the AMPMODU HE 13/HE 14 series. This blue receptacle housing, constructed from Polybutylene Terephthalate with glass fiber, is designed for optimal performance in industrial settings. With three contact positions and a single row configuration, it offers reliable connectivity for various applications. The housing, featuring IDC and crimp termination methods, accommodates 28-24 AWG wire sizes. Its compact design, with an overall height of .591 inches and a length of 7.62 millimeters, fits seamlessly into PCB setups. Meeting UL 94V-0 flammability standards and RoHS compliance, this connector ensures safety and environmental responsibility. With a package quantity of 500, it is ideal for large-scale projects. Trust in the HE13 HE14 COSI 3 P Housing for efficient and durable PCB connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 281838-3 |
Color: | Blue |
Series: | AMPMODU HE 13/HE 14 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .591 |
Overall Length: | 7.62 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 500 |
Number of Positions: | 3 |
Housing Color: | Blue |
GPL: | 284 |
Packaging: | Box |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 15 mm, .591 in |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2031 |
Wire Size: | .08 - .22 mm², 28 - 24 AWG |
Contact Layout: | Inline |
Connector Length: | .3 in, 7.62 mm |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 281838-3 |
SKU: | AMP281838-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/15/2022 | P-21-021875 - Manufacturing location change. Manufacturing location of the molding tools/process for the housing part numbers listed below will be transferred from the current TE facility in Bydgoszcz Poland to an outside Vendor within the same city. | Download |