292170-3

CT P/HDR ASSY 3P V W/O KINK T

Easily assemble power and signal connections with our AMP CT Header Assembly. Designed for vertical board mount installation, this 3-position header features durable Polybutylene Terephthalate housing in a natural color. With a pitch of 2 mm, it ensures secure PCB connectivity through through-hole solder termination. The brass contacts, plated with tin for reliable conductivity, accommodate wire sizes ranging from 22 to 28 AWG. Operating within a wide temperature range of -40 to 105°C, this assembly is suitable for various environments. Its compact design, with a height of 6.8 mm and dimensions of 7.8 mm in length and 3.6 mm in width, offers efficient wire-to-board connectivity. With UL 94V-0 flammability standard compliance and a contact rating of 4 A at 125 V AC/DC, it guarantees safety and performance. A total of 60 pieces are included in the box and tube packaging, making it ideal for bulk applications. Whether for industrial machinery or electronic devices, this AMP CT Header Assembly is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 292170-3
Series: AMP CT
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 60
Contact Amperage: 4 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .267 in, 6.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0408
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: .307 in, 7.8 mm
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .141 in, 3.6 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 292170-3
SKU: AMP292170-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: