292230-3
1.5 MINI CT SGL V SMT W/BOSS 3
Introducing our AMP Mini CT series, a versatile solution for your PCB connectivity needs. With a housing made of durable nylon and brass contacts, this board mount connector features three gold-plated pins for reliable signal transmission. Designed for surface mounting with a 1.5mm pitch, it offers a compact and efficient connection. Operating at voltages up to 50V AC/DC, it is suitable for various applications. With UL 94V-0 flammability rating and operating temperature range of -30 to 105°C, it ensures safety and performance in demanding environments. Packaged in tape and box for convenient handling, this connector is perfect for wire-to-board setups in electronic assemblies. Compliant with RoHS standards, it meets environmental regulations. Trust in the quality and reliability of our AMP Mini CT connector for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292230-3 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 2 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Tape & Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .272 in, 6.9 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Staggered |
Connector Length: | .276 in, 7 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .185 in, 4.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292230-3 |
SKU: | AMP292230-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/07/2021 | P-20-019964 - Housing material upgrade. Product improvement.For product and process improvement, TE will change the housing material to a higher-performance grade material similar to the current material. The verification test of the new material has been passed. | Download |