3-1418479-1
8POS,AMP MCP1.5K,REC. HSG
Elevate your automotive connectivity with our HDSCS housing for female terminals. Designed for efficient signal transmission in industrial and commercial transportation applications, this IP67-rated connector ensures reliable performance even in harsh operating environments. With a 4mm pitch and 2 rows of 8 positions each, it offers secure and efficient wire-to-wire connection. Crafted from durable PBT GF material with UL 94V-0 flammability standard compliance, this black housing guarantees safety and longevity. Operating flawlessly in temperatures ranging from -40 to 140°C, it is suitable for a wide range of automotive systems. Featuring a compact design with a 180° cable exit angle, it facilitates easy installation and maintenance. Trust in this connector's polarization, terminal position assurance, and primary locking feature for secure and error-free connections. Compliant with RoHS standards, it upholds environmental responsibility while delivering high performance. Elevate your automotive connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1418479-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .157 in, 4 mm |
Voltage: | 42 V AC, 60 V DC |
IP Rating: | IP67 |
Row Spacing: | .299 in, .339 in, .354 in, 7.6 mm, 8.6 mm, 9 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N73 |
Packaging: | Package |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.732 in |
Cable Exit Angle: | 180° |
Height: | 1.23 in, 31.25 mm |
Width: | 1.012 in, 25.7 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 3-1418479-1 |
SKU: | AMP3-1418479-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |