1670057-1
COVER MIXED,90,CODA
Enhance cable management with the COVER MIXED,90,CODA in sleek Black. Part of the HDSCS series, this accessory ensures secure connections in industrial and commercial transportation applications. Crafted from durable Polyamide with UL 94-HB flammability standard, it offers reliability in harsh environments. With a strain relief included, it accommodates up to 8 positions for optimal functionality. The 90° cable exit angle and bundle diameter of .555 inches facilitate easy installation. Operating temperature ranges from -40 to 120°C, making it suitable for a variety of settings. This Wire to Board and Wire-to-Device connector accessory, with 700 pieces in a package, is a must-have for automotive and other connector systems. RoHS compliant for environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1670057-1 |
Color: | Black |
Series: | HDSCS |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Package Quantity: | 700 |
Number of Positions: | 2, 6, 7, 8 |
GPL: | N73 |
Packaging: | Package |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 14.1 mm, .555 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1670057-1 |
SKU: | AMP1670057-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/29/2017 | E-17-006995 - Product Improvement. Additional tool necessary because of replacement and duplication. | Download |