1564562-4
SLIDE,TAB HSG GROUP D
Enhance the functionality of your industrial and commercial transportation systems with our Slide Tab HSG Group D accessory from the HDSCS series. Crafted from durable PBT GF material, this natural-colored component is designed for optimal performance and reliability. With a package quantity of 1600, it ensures you have an ample supply for your needs. Meeting the stringent UL 94V-0 material flammability standard, it guarantees safety in operation. Suitable for wire-to-wire connector systems, it offers seamless integration for automotive applications. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Elevate your connector setups with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1564562-4 |
Color: | Natural |
Series: | HDSCS |
Accessory Type: | Other |
Body Material: | PBT GF |
Package Quantity: | 1600 |
GPL: | N73 |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1564562-4 |
SKU: | AMP1564562-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2022 | PCN-22-149410 - Alternative Material. E Connectivity is approving an alternative PBT-GF20 material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected. |
Download |
04/30/2022 | PCN-22-134411 - Update. HDSCS Product Brand Name change to HEAVY DUTY SEALED CONNECTOR SERIES in all product drawings: The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the product brand name for HDSCS to Heavy Duty Sealed Connector Series for the part number(s) and product drawing(s) listed below. Also, 108 product specification, 114 application specification and 501 product qualification report will also change to update product brand name. Reason for Changes: Dear Customer, we hereby inform you of this necessary change because of TE Marketing decision as part of a global branding strategy. The change does not impact product performance. IMPORTANT: All product in the field and stock can be used. | Download |