1-292168-1

CT P/HDR ASSY 11P H W/O KINK T

Easily integrate power and signal connections with our AMP CT P/HDR ASSY. This 11-position header assembly features a durable Polybutylene Terephthalate housing in a natural color, suitable for board mount installation. With a pitch of 2mm, it offers reliable connectivity for a variety of applications. The brass contacts, with tin plating, support 4A of current at 125V AC/DC. Operating in a wide temperature range of -40 to 105°C (-40 to 221°F), it ensures performance in diverse environments. Ideal for wire-to-board setups, this assembly is RoHS compliant, meeting environmental standards. With a compact design and inline contact layout, it's perfect for space-constrained installations. Each package contains 20 units, making it convenient for bulk requirements. Trust in the quality and versatility of this AMP CT connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-292168-1
Series: AMP CT
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 125 V AC, 125 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 20
Contact Amperage: 4 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 398
Packaging: Box & Tube, Tube/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .031 - .063 in, .8 mm
Connector Height: .346 in, 8.8 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0407
Wire Size: 22 - 28 AWG
Contact Layout: Inline
Connector Length: 23.8 mm, .937 in
Connector System: Wire to Board
Contact Mating Area Plating Finish: Matte
Contact Shape: Round
Connector Width: .157 in, 4 mm
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: Pick and Place Cover
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Partially Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length: .177 in, 4.5 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-292168-1
SKU: AMP1-292168-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: