3-826652-2

32P AMPMODU II PIN HEADER

Enhance your PCB connections with these AMPMODU Headers, featuring a single row design for efficient installation. Constructed with durable Polybutylene Terephthalate housing in a vibrant green hue, these headers offer reliability in industrial settings. The Phosphor Bronze contacts with Gold plating ensure optimal conductivity, suitable for applications requiring up to 5A of current. With 32 positions on a 2.54mm pitch, these headers provide ample connectivity options. Their through-hole solder termination method and right-angle mount orientation facilitate secure PCB attachment. Compliant with UL 94V-0 flammability standards and RoHS regulations, these headers prioritize safety and environmental responsibility. Whether for standard or high-temperature environments, these connectors are designed to perform, making them an essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-826652-2
Series: AMPMODU Headers
Housing Material: Polybutylene Terephthalate - GV
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 125
Contact Amperage: 5 A
Number of Positions: 32
Housing Color: Green
Mount Orientation: Right Angle
GPL: 015
Profile: Standard
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .8 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5231
Post Size: .024 in, .63 mm
Mating Post Length: .228 in, 5.8 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 1000 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .126 in, 3.2 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 3-826652-2
SKU: AMP3-826652-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/10/2014 E-14-002835 - Product Improvement. Streamlining of contact base material. Plating process transfer to TE Bydgoszcz. To maintain a competitive position in the market place.Product tested and validated see test report 502-19945. Download
10/29/2012 P-12-007877 - Manufacturing location change. Download