3-967402-1
2.5MM PIN HOUSING, 2-4POS.,ASS
Experience reliable connectivity with our male terminal housing, designed for seamless integration in industrial and commercial transportation applications. With a 7mm pitch and IP69K rating, this housing ensures optimal performance even in harsh environments. Featuring a PBT GF body material and UL 94-HB flammability standard, it prioritizes safety without compromising on durability. The 4-position connector system, suitable for wire-to-wire connections, offers versatility in your setup. Operating temperature range of -40 to 120°C (-40 to 248°F) and compatibility with 12V, 24V, 42V, and 48V systems guarantee adaptability in various scenarios. Sealable for added protection, this green housing with a 180° cable exit angle is both serviceable and efficient. Whether for automotive or other applications, trust in the quality and performance of this essential connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-967402-1 |
Gender: | Housing for male terminals |
Pitch: | .276 in, 7 mm |
IP Rating: | IP69K |
Row Spacing: | .276 in, 7 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | J93 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J653 |
Connector System: | Wire to Wire |
Length: | 1.73 in |
Cable Exit Angle: | 180° |
Height: | 1.1 in, 28 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
Body Color: | Green |
Serviceable: | Yes |
Mating Pin Diameter: | .098 in, 2.5 mm |
Connector Code : | 3 |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 3-967402-1 |
SKU: | AMP3-967402-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |