327944
PIDG RECT 22-16COMM 22-18MIL 8
Enhance your electrical connections with our PIDG RECT 22-16COMM 22-18MIL 8 terminals, designed for optimal performance in a variety of applications. These rectangular tongue connectors feature a closed barrel and straight orientation, ensuring secure and efficient crimping. With voltage ratings up to 300V and an operating temperature range of 105°C to 221°F, they are suitable for both commercial and military use. Insulated for added safety, these terminals accommodate wire sizes ranging from 22 to 16 AWG (.3 to 1.42 mm²), providing versatility in your projects. RoHS compliant and supplied by Rings & Spades, you can trust in the quality and reliability of these terminals for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 327944 |
Series: | PIDG |
Connector Type: | Rectangular Tongue |
Voltage: | 300 V |
Stud Size: | #8, M4 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP327944 |
Plating Material: | Copper / Tin |
Inspection Slot: | No |
Weight per Piece: | 1.177 g |
Military Part Class: | Class I |
Wire Insulation Diameter (Max): | 3.56 mm / .14 in |
Wire Insulation Diameter: | 2.667 - 3.556 mm / .105 - .14 in |
Overall Length: | 28.17 mm / 1.109 in |
Stud Diameter: | 4.34 mm / .171 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | Yes |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-055 |
Support Style: | Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download |