Enhance your electrical connections with the eSpring 250 Receptacle from the FASTON 250 series. Crafted from durable brass with pre-tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range. Perfect for wire sizes 13-17 AWG, its F-Crimp design accommodates easy and secure installations. The open barrel accepts wire insulation up to 3.6mm, while the 6.35mm tab width allows for convenient compatibility. RoHS compliant and designed for efficiency, this receptacle is a must-have for professional electrical projects. Elevate your connections with the eSpring 250.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 336076-3
Series: FASTON 250
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 17 mm, .669 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .141 in, 3 - 3.6 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP336076-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .4 mm / .015 in
Voltage (Max): 240 V
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/15/2024 PCN-24-211740 - Packaging improvement.
Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston.
Download
04/01/2024 PCN-24-198117 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 1st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. Download
04/01/2024 PCN-24-200233 - Corrective PCN to clarify last date for mixed shipments. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198117, PCN-24-198120, PCN-24-198123, PCN-24-198293, PCN-24-198296, PCN-24-198297, PCN-24-198895, PCN-24-198102, PCN-24-198104, PCN-24-198186, PCN-24-198188, PCN-24-198032, PCN-24-198403, Download