Enhance your electrical connections with our FASTON 250 Receptacle, featuring a durable steel construction with nickel plating for optimal conductivity. Designed for seamless integration, this straight orientation terminal accommodates 13-17 AWG wire sizes, making it ideal for a wide range of applications. With a crimp-type F-Crimp and open barrel design, it offers efficient and reliable performance. Operating flawlessly in temperatures ranging from -40 to 250 °C, it meets RoHS compliance standards, ensuring both quality and environmental responsibility. Upgrade your connectivity with this versatile and high-quality receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-160304-4
Series: FASTON 250
Contact Material: Steel
Contact Plating: Nickel
Overall Length: 20.2 mm, .795 in
Material: Steel
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 250 °C, -40 - 482 °F
Wire Size: 13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .118 - .169 in, 3 - 4.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP2-160304-4
Fully Insulated: No
Connection Capacity: Single
UL Rating: Listed
CSA Certified: Yes
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Premier
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: