Efficiently connect wires with our FASTON 250 Flag Receptacle, designed for 18-14 AWG terminals. Crafted from durable brass with tin plating, this receptacle ensures reliable conductivity. The flag orientation makes installation easy, while the F-Crimp design allows for secure attachment. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Compatible with 6.35mm (0.25") tabs, it accommodates wires with insulation diameters of 2.79-4.06mm (0.11-0.16"). RoHS compliant, this product upholds environmental standards. Trust in our Quick Disconnects for efficient wire termination in a range of applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63901-1
Series: FASTON 250
Contact Material: Brass
Contact Plating: Tin
Overall Length: 13.72 mm, .54 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Flag
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .11 - .16 in, 2.79 - 4.06 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP63901-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Listed
Mating Retention Type: Dimple
Wire Insulation Support: With
Line: Budget
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: