34068
SPLICE,PG BUTT 16-14
Effortlessly secure and insulate your wire connections with our SPLICE in blue, part of the PLASTI-GRIP series. Designed for 16-14 AWG wires, this connector features tin plating for enhanced conductivity. Its closed barrel type ensures a reliable connection, while its RoHS compliance guarantees environmental responsibility. Perfect for a variety of applications, this splice combines durability with ease of use, making it a must-have in your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 34068 |
Color: | Blue |
Series: | PLASTI-GRIP |
Contact Plating: | Tin |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP34068 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Weight per Piece: | .388 g |
Splice Features: | Standard |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 3.56 mm / .14 in |
Overall Length: | 27.051 mm / 1.065 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 105 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |