34204
SPLICE,PG BUTT 16-14
Easily and securely join wires with our PLASTI-GRIP series SPLICE. Featuring a durable closed barrel design, this blue butt splice is insulated for safety. Suitable for 14-16 AWG wires, it ensures a reliable connection every time. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this splice is a must-have for any project requiring efficient wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 34204 |
Color: | Blue |
Series: | PLASTI-GRIP |
Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Splices |
Product Type: | Splice |
SKU: | AMP34204 |
Insulation Sleeve Material: | Vinyl |
Plating Material: | Tin |
Weight per Piece: | 1.442 g |
Splice Features: | Standard |
Splice Material: | Copper |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 6.22 mm / .245 in |
Overall Length: | 26.16 mm / 1.03 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Military Category: | No |
Splice Type: | Butt Splice |
Accessory Type: | Splice |
Wire/Cable Type: | Copper |
Sealable: | No |
Serrated: | Yes |
Support Style: | Insulation Support |
Operating Temperature Range: | 90 °C / 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |