165408
PG, RING, 1.5 - 2.5, M4, DIN
Enhance your electrical connections with our PG Ring Terminal. Designed for M4 studs, this DIN-compliant connector accommodates wire sizes ranging from 1.5 to 2.5mm² (15.5-13.5 AWG) with ease. The closed barrel and straight orientation ensure secure and efficient crimping, while the insulated construction guarantees safety. Operating at temperatures up to 105°C (221°F), it's perfect for various applications. RoHS compliant and part of our Rings & Spades series, this terminal promises reliability and quality in every use. Upgrade your connectivity solutions today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 165408 |
Series: | PLASTI-GRIP |
Connector Type: | Ring Tongue |
Stud Size: | #4, M4 |
Orientation: | Straight |
Operating Temperature Range: | 105 °C, 221 °F |
Wire Size: | 15.5 - 13.5 AWG, 1.5 - 2.5 mm² |
Barrel Type: | Closed |
Insulated: | Yes |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP165408 |
Plating Material: | Copper / Tin |
Insulation Sleeve Color: | Blue |
Weight per Piece: | .185 g |
Stripe Color: | Blue |
Number of Holes: | 1 |
Wire Insulation Diameter (Max): | 3.9 mm / .154 in |
Wire Insulation Diameter: | 3.9 mm / .154 in |
Overall Length: | 23 mm / .904 in |
Stud Diameter: | 4.3 mm / .171 in |
Tongue Thickness: | .79 mm / .031 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | RING-049 |
Support Style: | Non - Insulation Support |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |