Enhance your electrical connections with our PLASTI-GRIP Spade Flange Tongue Terminal, designed for secure and efficient wire termination. This insulated terminal features a closed barrel and #8 stud size compatibility, ensuring reliable performance in various applications. With a straight, flanged orientation and 600V voltage rating, it's suitable for high-power setups. Operating at temperatures up to 105°C (221°F), it accommodates wire sizes ranging from 22 to 16 AWG. Trust in its quality for your Rings & Spades connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 324170
Series: PLASTI-GRIP
Connector Type: Spade Flange Tongue
Voltage: 600 V
Stud Size: #8, M4
Orientation: Flanged, Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 1.04 - 2.62 mm², 2050 - 5180 CMA, 22 - 16 AWG
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP324170
Plating Material: Copper / Tin
Inspection Slot: No
Insulation Sleeve Color: Blue
Weight per Piece: .155 g
Stripe Color: Blue
Wire Insulation Diameter (Max): 4.9 mm / .193 in
Wire Insulation Diameter: 3 - 4.9 mm / .118 - .193 in
Overall Length: 21.39 mm / .8421 in
Stud Diameter: 4.34 mm / .171 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-025
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: