Enhance your electrical connections with our PIDG series Ring Tongue Terminal, designed for optimal performance. This insulated terminal, suitable for 14-16 AWG wire sizes, features a closed barrel and straight orientation for secure installations. With a voltage rating of 300V and operating temperature range of 105°C (221°F), it ensures reliable operation in various environments. The #6 (M3.5) stud size accommodates different connection needs, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for a range of applications, this terminal is a must-have for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 36158
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP36158
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:1.048 g
Number of Holes:1
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:21.82 mm / .859 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support
Part Alias:668-1041-02

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/29/2024PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability
Download