4-1601090-2
031-161-002=TAB,2.0X.51,STDSMZ
Elevate your wire connection game with our SIAMEZE series Magnet Wire Terminals. Featuring IDC Standard termination method and Tab terminal type, these connectors offer seamless and reliable performance. The mating retention type with Barbs ensures a secure fit, while the terminal splice type makes installation a breeze. Crafted for efficiency and durability, these RoHS compliant terminals are a must-have in your toolkit for seamless connectivity in various applications. Upgrade to the next level of wire termination with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601090-2 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601090-2 |
Plating Material: | Pre-Tin |
Terminal Orientation: | Straight |
Mating Tab Width: | 2 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .5 mm / .02 in |
Overall Length: | 16.91 mm / .6657 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .5 mm / .02 in |
Terminal Height: | 3.17 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 031-161-002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |