4-1601011-1

031-023-000=TAB,187X020,STDSMZ

Introducing our SIAMEZE series Magnet Wire Terminals, the perfect solution for seamless connectivity. Designed for easy installation with IDC Standard termination method, these terminals feature Tab terminal type and Barbs mating retention for secure connections. Ideal for a wide range of applications, they ensure reliable performance. With RoHS compliance, you can trust in their quality and sustainability. Upgrade your connectivity with these innovative terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1601011-1
Series: SIAMEZE
Termination Method: IDC Standard
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP4-1601011-1
Plating Material: Unplated
Terminal Orientation: Straight
Mating Tab Width: 4.75 mm / .02 in
Mating Tab Thickness: .51 mm / .02 in
Material Thickness: .51 mm / .02 in
Overall Length: 12.83 mm / .505 in
Magnet Wire Size: 34 - 18 AWG / .16 - 1.02 mm
Stock Thickness (Magnet Wire Side): .51 mm / .02 in
Terminal Height: 3.17 mm / .125 in
Wire/Cable Type: Magnet Wire
Part Alias: 031-023-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: