4-1601041-3
PC TAB STANDARD SIAMEZE
Enhance your wire termination process with our PC Tab Standard Siameze connector from the SIAMEZE series. Featuring IDC Standard termination method and Solder Post terminal type, this connector ensures secure and reliable connections. The mating retention type with barbs offers added stability, while the tab terminal splice type simplifies installation. RoHS compliant and designed for industrial use, it's a must-have for any professional setup. Upgrade your connector arsenal today and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1601041-3 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Solder Post |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP4-1601041-3 |
Plating Material: | Post-Tin |
Terminal Orientation: | Straight |
Underplating Material: | Nickel |
Mating Tab Width: | 1.02 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 12.32 mm / .485 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.17 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/16/2022 | P-22-022365 - Manufacturing location change. Following Part Numbers will be transferred from TE Lickdale to TE Collegno. we hereby inform you about transfer of tools for below mentioned PNs. Tools will be transferred from TE Lickdale plant to TE Collegno plant. The new manufacturing location is under a certified quality management system according the standard industry requirements. This transfer is implemented to improve supply chain, reduce backlog and delivery of involved parts: we plan to have production in TE Collegno starting from June 16th, 2022. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees the performance. | Download |